ITW Switches Series 48 Series Push Button Switch, Momentary, Bushing, 13.61 x 12.93 mm Cutout, SPST-NO, IP67, 48 V
- RS Stock No.:
- 935-048
- Mfr. Part No.:
- 48-1-RB-N-NN-B
- Brand:
- ITW Switches
Image representative of range
Subtotal (1 unit)*
£7.62
(exc. VAT)
£9.14
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.62 |
*price indicative
- RS Stock No.:
- 935-048
- Mfr. Part No.:
- 48-1-RB-N-NN-B
- Brand:
- ITW Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 13.61 x 12.93 mm | |
| Series | Series 48 | |
| Mount Type | Bushing | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Button | |
| Contact DC Voltage | 48V | |
| Maximum Operating Temperature | 85°C | |
| Length | 17.4mm | |
| Width | 17.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 13.61 x 12.93 mm | ||
Series Series 48 | ||
Mount Type Bushing | ||
Contact Configuration SPST-NO | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Button | ||
Contact DC Voltage 48V | ||
Maximum Operating Temperature 85°C | ||
Length 17.4mm | ||
Width 17.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The ITW Switches Pushbutton is a rugged, sealed electro-mechanical component designed for versatility in mounting styles and colours. This Compact switch delivers optimal functionality in demanding environments, making it Ideal for various applications.
Momentary or maintained action options available
Panel sealed to IP67 for protection against dust and moisture
Gold contacts ensure performance for up to 1.5 million cycles
Related links
- ITW Switches Series 48 Series Push Button Switch Bushing SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Bushing SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Snap SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Snap SPST-NO 48 V
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches 48 Series Illuminated Push Button Switch 14 mm Cutout Blue IP67
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Orange IP67
- ITW Switches 48 Series Push Button Switch 14 mm Cutout Black IP67
