ITW Switches Series 48 Series Push Button Switch, Momentary, Bushing, 13.61 x 12.93 mm Cutout, SPST-NO, IP67, 48 V

Subtotal (1 unit)*

£7.87

(exc. VAT)

£9.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.87

*price indicative

RS Stock No.:
935-046
Mfr. Part No.:
48-1-RB-N-GR-B
Brand:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Switches

Switch Operation

Momentary

Actuator Colour

Green

Product Type

Push Button Switch

Illuminated

No

Series

Series 48

Panel Cutout Size

13.61 x 12.93 mm

Mount Type

Bushing

Contact Configuration

SPST-NO

Terminal Type

Solder

IP Rating

IP67

Contact DC Voltage

48V

Actuator Style

Button

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

17.4mm

Standards/Approvals

RoHS

Length

17.4mm

COO (Country of Origin):
TW
The ITW Switches Pushbutton switch is a versatile component designed for reliable operation in demanding environments. This model features a range of options tailored for various applications, ensuring functionality meets user needs effectively.

Momentary or maintained action options enhance usability

Panel sealed to IP67, ensuring protection against dust and water ingress

Gold contacts rating up to 1.5 million cycles provide longevity

Compatible with solder or PC terminals to suit installation requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy