ITW Switches Series 48 Series Push Button Switch, Momentary, Snap, 13.61 x 12.93 mm Cutout, SPST-NO, IP67, 48 V

Image representative of range

Subtotal (1 unit)*

£7.70

(exc. VAT)

£9.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.70

*price indicative

RS Stock No.:
935-047
Mfr. Part No.:
48-1-RB-N-GR-S
Brand:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Switches

Actuator Colour

Green

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

13.61 x 12.93 mm

Series

Series 48

Mount Type

Snap

Contact Configuration

SPST-NO

Terminal Type

Solder

IP Rating

IP67

Minimum Operating Temperature

-40°C

Actuator Style

Button

Contact DC Voltage

48V

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

17.45mm

Length

17.45mm

COO (Country of Origin):
TW
The ITW Switches Pushbutton operates with momentary action, designed for versatility in various applications. This robust and Compact switch is Ideal for demanding environments, ensuring reliability and ease of use across multiple sectors.

Offers momentary or maintained action, enhancing flexibility

Panel sealed to IP67, providing superior protection against moisture and dust

Gold contacts ensure longevity with up to 1.5 million cycles

Compatible with solder or PC terminals, allowing for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy