ITW Switches Series 48 Series Push Button Switch, Maintained, Snap, 13.61 x 12.93 mm Cutout, SPST-NO, IP67, 48 V

Image representative of range

Subtotal (1 unit)*

£8.66

(exc. VAT)

£10.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.66

*price indicative

RS Stock No.:
935-065
Mfr. Part No.:
48-2-RB-N-YL-S
Brand:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Switches

Switch Operation

Maintained

Actuator Colour

Yellow

Product Type

Push Button Switch

Illuminated

No

Series

Series 48

Panel Cutout Size

13.61 x 12.93 mm

Mount Type

Snap

Contact Configuration

SPST-NO

Terminal Type

Solder

IP Rating

IP67

Contact DC Voltage

48V

Actuator Style

Button

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

17.45mm

Standards/Approvals

RoHS

Length

17.45mm

COO (Country of Origin):
TW
The ITW Switches Pushbutton features a 12mm miniature sealed electro-mechanical switch designed for diverse applications. This rugged component combines multiple options for mounting styles and button colours, ensuring versatility in any setting.

Offers momentary or maintained action for customised user interaction

Panel sealed to IP67 for superior resistance to dust and moisture

Provides gold contacts capable of up to 1.5 million cycles for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy