TE Connectivity AV19 Series Illuminated Push Button Switch, Momentary, Panel, DPST, White LED, IP67 250 V ac
- RS Stock No.:
- 508-881
- Distrelec Article No.:
- 304-52-997
- Mfr. Part No.:
- 4-2213764-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 508-881
- Distrelec Article No.:
- 304-52-997
- Mfr. Part No.:
- 4-2213764-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | AV19 | |
| Mount Type | Panel | |
| Contact Configuration | DPST | |
| LED Colour | White | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | DPST | |
| Switch Contact Current | 5A | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Length | 19in | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series AV19 | ||
Mount Type Panel | ||
Contact Configuration DPST | ||
LED Colour White | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Switch Configuration DPST | ||
Switch Contact Current 5A | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Length 19in | ||
- COO (Country of Origin):
- US
The TE Connectivity Alcoswitch AV19 push button switch is engineered to deliver unparalleled performance in demanding environments. Designed with an anti-vandal profile, this switch features a sleek flush actuator that integrates seamlessly into various applications, ensuring both aesthetic appeal and functionality. Its double pole - single throw configuration allows for efficient operation in a multitude of circuits, making it ideal for industrial and commercial use. With outstanding dust and water resistance, rated at IP67, this switch is built to withstand the rigours of everyday use, ensuring reliable performance in both indoor and outdoor settings. The alcoswitch is illuminated for enhanced visibility, offering a practical solution for users in low-light conditions. Its robust construction and high-quality components guarantee durability and longevity, minimising downtime and maintenance costs.
Pushbutton switch type designed for momentary operation
Illuminated actuator enhances usability in dark environments
Constructed from PBT material for superior durability
Designed with a threaded bushing style for secure mounting
Features an audible detent style for tactile feedback
Vertical mounting angle facilitates easy installation
IP67 rated for maximum protection against dust and water ingress
Low halogen content ensures compliance with environmental standards
Related links
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity AV19 Series Illuminated Switch Threaded White LED, IP67 250 V
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel Yellow LED, IP67 250 V ac
- TE Connectivity AV19 Series Illuminated Switch Threaded Mount Blue LED, IP67 250 V
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel Blue LED, IP67 250 V ac
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel Green LED, IP67 250 V ac
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Blue IP67 250 V
