TE Connectivity AV19 Series Illuminated Push Button Switch, Momentary, Panel, 19 mm Cutout, SPST, White LED, IP67 250 V
- RS Stock No.:
- 470-586
- Distrelec Article No.:
- 304-61-304
- Mfr. Part No.:
- 2213765-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 15 units)*
£280.47
(exc. VAT)
£336.56
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 16 December 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £280.47 | £18.698 |
*price indicative
- RS Stock No.:
- 470-586
- Distrelec Article No.:
- 304-61-304
- Mfr. Part No.:
- 2213765-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | AV19 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Lug Ring | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Round | |
| Switch Configuration | SPST | |
| Switch Contact Current | 3A | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series AV19 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Lug Ring | ||
LED Colour White | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Round | ||
Switch Configuration SPST | ||
Switch Contact Current 3A | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250 V ac
- TE Connectivity 2213 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPDT IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67, 250
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67, 250 V
