TE Connectivity AV19 Series Illuminated Push Button Switch, On-Off, Panel, 19 mm Cutout, SPDT, Yellow LED, IP67 250 V ac

Subtotal (1 tray of 15 units)*

£266.37

(exc. VAT)

£319.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£266.37£17.758

*price indicative

RS Stock No.:
467-660
Distrelec Article No.:
304-61-254
Mfr. Part No.:
2-2213765-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

On-Off

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

19 mm

Series

AV19

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Lug Ring

LED Colour

Yellow

IP Rating

IP67

Actuator Style

Round

Contact AC Voltage

250V ac

Switch Configuration

2 Way, 1P

Switch Contact Current

3A

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold

COO (Country of Origin):
TW
The TE Connectivity Anti-vandal switch is meticulously designed for robust performance in demanding environments. The product showcases a sleek, flush actuator that not only enhances aesthetic appeal but also ensures user comfort during operation. Its illuminated design improves visibility, making it an ideal choice for low-light settings. This switch operates on a single pole - double throw configuration, offering versatility for varied applications. Crafted with PBT case material, it promises durability and reliability, even under challenging conditions. The IP67 rating reflects its exceptional resistance against dust and water, making it suitable for outdoor applications. Additionally, the actuator force and adept feedback mechanism provide tactile assurance that the circuit is engaged, enhancing user confidence in operation. Perfectly tailored for projects where quality and function meet need.

Illuminated actuator for enhanced visibility in various environments

Designed with a durable PBT casing for reliable long-term use

IP67 rating ensures complete protection against dust and water ingress

Flush actuator profile provides a modern aesthetic and comfortable operation

Single pole - double throw configuration offers flexible circuit management

Auditory feedback enhances user interaction and confidence in operation

Threaded bushing style allows for secure installation in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy