TE Connectivity AV19 Series Illuminated Push Button Switch, On-Off, Panel, 19 mm Cutout, SPDT, Red LED, IP67 250 V ac

Subtotal (1 tray of 15 units)*

£266.37

(exc. VAT)

£319.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£266.37£17.758

*price indicative

RS Stock No.:
501-905
Distrelec Article No.:
304-61-253
Mfr. Part No.:
2-2213765-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

On-Off

Product Type

Push Button Switch

Illuminated

Yes

Series

AV19

Panel Cutout Size

19 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Lug Ring

LED Colour

Red

IP Rating

IP67

Contact AC Voltage

250V ac

Actuator Style

Flush

Switch Configuration

2 Way, 1P

Standards/Approvals

UL, RoHS MIIT Order, EU RoHS 01165EU with Exemptions, EU ELV 0005EC, 016

Switch Contact Current

3A

COO (Country of Origin):
TW
The TE Connectivity Anti-vandal switch is engineered for superior resilience and dependability, making it the ideal choice for high-traffic environments. Designed with a single pole-double throw configuration, it offers remarkable versatility for various applications. This switch features a flush actuator that not only enhances aesthetic appeal but also prevents accidental activation, ensuring user safety. With its illuminated design, it provides a clear indication of its operational status, facilitating intuitive user interaction even in low-light conditions. Constructed from robust PBT material, it withstands harsh conditions, maintaining performance and habitability over time. The switch's IP67 rating guarantees excellent protection against dust and water ingress, making it suitable for outdoor settings.

Illuminated actuator enhances visibility in low-light situations

Constructed from PBT for superior durability and resistance to extreme conditions

IP67 rating ensures protection against dust and water, suitable for outdoor use

Single pole-double throw configuration allows versatile application in various systems

Flush actuator design prevents accidental activation while maintaining aesthetic integrity

Vertical orientation and threaded bushing style ensure secure installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy