TE Connectivity AV19 Series Illuminated Push Button Switch, Momentary, Panel, 19 mm Cutout, SPDT, Yellow LED, IP67 250 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
501-961
Distrelec Article No.:
304-61-307
Mfr. Part No.:
2213766-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

19 mm

Series

AV19

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Lug Ring

LED Colour

Yellow

IP Rating

IP67

Contact AC Voltage

250V ac

Actuator Style

Round

Switch Configuration

SPST

Switch Contact Current

3A

Standards/Approvals

UL

COO (Country of Origin):
TW
The TE Connectivity Anti-vandal switch offers a robust solution for critical applications requiring reliability and performance. Designed with a single pole and single throw configuration, this switch features a flush actuator that is illuminated, enhancing user visibility in low-light conditions. Its sturdy construction ensures durability, making it ideal for environments subjected to harsh conditions. Whether used in industrial, commercial, or outdoor settings, this switch guarantees precise operation with momentary functionality. The vertically oriented design allows for efficient installation, while the bushing style further adds to its versatility. This product represents a top-tier choice for those seeking superior functionality without compromising on safety.

Flush actuator profile enhances aesthetic appeal and usability

Threaded bushing style ensures secure mounting

Auditory feedback type provides clear confirmation of actuation

IP67 rated for superior dust and water resistance

Constructed from impact-resistant PBT material for added durability

Low halogen content supports eco-friendly initiatives

Momentary operation ideal for temporary control applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy