TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, Momentary, Bushing, DPST, IP67 250 V ac
- RS Stock No.:
- 510-120
- Distrelec Article No.:
- 304-61-608
- Mfr. Part No.:
- 4-2213764-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 15 units)*
£238.61
(exc. VAT)
£286.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £238.61 | £15.907 |
*price indicative
- RS Stock No.:
- 510-120
- Distrelec Article No.:
- 304-61-608
- Mfr. Part No.:
- 4-2213764-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | Alcoswitch AV19 | |
| Mount Type | Bushing | |
| Contact Configuration | DPST | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | DPST | |
| Switch Contact Current | 3A | |
| Standards/Approvals | EU RoHS 01165EU, EU ELV 0005EC, 016, UL, RoHS MIIT Order | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series Alcoswitch AV19 | ||
Mount Type Bushing | ||
Contact Configuration DPST | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Switch Configuration DPST | ||
Switch Contact Current 3A | ||
Standards/Approvals EU RoHS 01165EU, EU ELV 0005EC, 016, UL, RoHS MIIT Order | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-vandal switch is designed for robust and reliable operation in demanding environments. With a double pole, single throw configuration, it ensures momentary action suited for a variety of applications. The flush actuator provides an unobtrusive design, while the illuminated feature enhances visibility, making it ideal for use in low-light conditions. Constructed from durable PBT, the switch's vertical orientation and threaded bushing style further enhance its resilience. Compliant with industry standards, including IP67, it is rated for a maximum voltage of 250 VAC, ensuring safe electrical performance. This switch offers seamless integration into your systems with its wire lug connection type and auditory feedback capabilities, combining usability with a sophisticated design.
Illuminated actuator promotes easy identification in dark environments
Constructed from durable materials for extended operational life
Designed with a momentary operating function for precise control
IP67 rating ensures reliable performance in challenging conditions
Compatible with a variety of mounting systems thanks to its threaded bushing
Provides auditory feedback for improved user interaction
Vertical orientation optimises space utilisation in installations
Available in the Alcoswitch AV19 series, ensuring compatibility with various applications
Related links
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV22 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel White LED, IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 20 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel Green LED, IP67 250 V ac
