TE Connectivity Alcoswitch Series Illuminated Push Button Switch, Momentary, Panel, DPST, Yellow LED, IP67 250 V ac

Subtotal (1 tray of 15 units)*

£220.03

(exc. VAT)

£264.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£220.03£14.669

*price indicative

RS Stock No.:
520-748
Distrelec Article No.:
304-61-682
Mfr. Part No.:
5-2213764-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Series

Alcoswitch

Mount Type

Panel

Contact Configuration

DPST

LED Colour

Yellow

Terminal Type

Lug Ring

IP Rating

IP67

Actuator Style

Flush

Contact AC Voltage

250V ac

Switch Configuration

DPST

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold

Switch Contact Current

3A

COO (Country of Origin):
TW
The TE Connectivity Anti-vandal switch offers robust performance with a double pole, single throw configuration that expertly meets the demands of diverse applications. Designed for durability and ease of use, the switch features a flush actuator style and is illuminated for visibility in low-light conditions. Its threaded bushing style ensures secure installation while the momentary operating function provides reliable user feedback. The premium materials, including PBT casing and silver-plated contacts, enhance longevity and maintain functionality even under challenging conditions. Coupled with IP67 ratings, this switch is engineered to withstand dust and moisture, making it an ideal choice for outdoor and industrial environments.

Illuminated actuator improves usability in dim lighting

Vertical orientation caters to various installation requirements

The threaded bushing style facilitates a secure and stable mounting

Process sealing ensures the switch remains functional in demanding conditions

Low halogen content aligns with sustainability efforts

Compatible with a range of associated parts for custom solutions

Supports auditory feedback for enhanced operational feedback

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy