TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, Momentary, Screw, SPST, Yellow LED, IP67 250 V ac
- RS Stock No.:
- 503-365
- Distrelec Article No.:
- 304-60-924
- Mfr. Part No.:
- 1-2213766-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 15 units)*
£274.36
(exc. VAT)
£329.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £274.36 | £18.291 |
*price indicative
- RS Stock No.:
- 503-365
- Distrelec Article No.:
- 304-60-924
- Mfr. Part No.:
- 1-2213766-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | Alcoswitch AV19 | |
| Mount Type | Screw | |
| Contact Configuration | SPST | |
| LED Colour | Yellow | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Flush | |
| Switch Configuration | SPST | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series Alcoswitch AV19 | ||
Mount Type Screw | ||
Contact Configuration SPST | ||
LED Colour Yellow | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Flush | ||
Switch Configuration SPST | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- TW
The TE Connectivity anti-vandal switch redefines reliability and durability in challenging environments. Designed for robust performance, this switch features a single pole and single throw configuration, making it ideal for various applications where both functionality and aesthetics are paramount. The flush actuator not only enhances its visual appeal but also ensures seamless integration into control panels and other surfaces. With its illuminated design, the switch provides clear operational feedback, ensuring a user-friendly experience even in low-light situations. Crafted from high-quality materials, this switch withstands harsh conditions, including water and dust, thanks to its IP67 rating, effectively safeguarding its internal components. Perfect for various industries, including automotive and industrial sectors, this switch exemplifies the best of innovation and engineering excellence.
Illuminated actuator enhances visibility in low-light conditions
Flush actuator design ensures seamless integration into surfaces
IP67 rating guarantees protection against dust and immersion in water
Vertical product orientation allows versatile installation options
Constructed from durable PBT material for long-lasting performance
Auditory feedback type informs users of successful activation
Momentary operating function provides precise control in applications
Related links
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Yellow LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Green LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Blue LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Green IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
