TE Connectivity Alcoswitch Series Illuminated Push Button Switch, Momentary, Panel, DPST, Blue LED, IP67 250 V ac
- RS Stock No.:
- 476-608
- Distrelec Article No.:
- 304-61-684
- Mfr. Part No.:
- 5-2213764-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-608
- Distrelec Article No.:
- 304-61-684
- Mfr. Part No.:
- 5-2213764-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Alcoswitch | |
| Mount Type | Panel | |
| Contact Configuration | DPST | |
| LED Colour | Blue | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Flush | |
| Switch Configuration | DPST | |
| Switch Contact Current | 3A | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Alcoswitch | ||
Mount Type Panel | ||
Contact Configuration DPST | ||
LED Colour Blue | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Flush | ||
Switch Configuration DPST | ||
Switch Contact Current 3A | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-vandal switch redefines reliability and safety in demanding environments. With its robust double pole, single throw configuration, this switch combines functionality and resilience, ensuring optimal performance in various applications. Designed for seamless integration, the product boasts a flush actuator profile that allows for smooth operation while enhancing aesthetic appeal. Illuminated for visibility, it caters to user-friendly interactions, even in low-light conditions. Crafted from high-quality materials, it meets rigorous industry standards, providing peace of mind in its durability and effectiveness.
Double pole, single throw configuration offers enhanced versatility
Flush actuator design ensures smooth and ergonomic operation
Illuminated feature increases usability in dark environments
Constructed from durable PBT material for long-lasting performance
Sealed housing provides protection against dust and moisture ingress
Auditory feedback enhances the user experience during operation
Vertical orientation optimises space utilisation in control panels
Related links
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel Green LED, IP67 250 V ac
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel Yellow LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel White LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Blue IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity Alcoswitch Series Illuminated Pushbutton Panel Mount SPDT, IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
