TE Connectivity Alcoswitch TPB Series Push Button Switch, NO, Momentary, Through Hole, DPST 20 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
480-423
Distrelec Article No.:
304-60-912
Mfr. Part No.:
1-1825097-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

NO, Momentary

Actuator Colour

Black

Product Type

Push Button Switch

Illuminated

No

Series

Alcoswitch TPB

Mount Type

Through Hole

Contact Configuration

DPST

Terminal Type

Through Hole

Actuator Style

Round

Contact AC Voltage

20V ac

Switch Configuration

DPST

Width

2.5mm

Standards/Approvals

EU REACH, EU ELV Directive 2000/53/EC, China RoHS 2

Length

3.5mm

COO (Country of Origin):
US
The TE Connectivity push button switch is a versatile component designed for seamless integration into various electronic applications. Built for robustness, this switch features an extended actuator profile to enhance usability in demanding environments. With its double pole-single throw configuration, it ensures reliable operation and exceptional performance during frequent usage. This switch is expertly crafted with a polyester case and thermoplastic actuator, offering both durability and resistance to wear. The product's non-tactile feedback provides a unique operational experience, making it ideal for applications that require momentary operation. Additionally, its lightweight design and unthreaded bushing style facilitate quick installation, ensuring that it meets the needs of modern electronic layouts. With compliance to key industry standards, this product is perfectly suited for both professional and hobbyist settings, allowing for extensive flexibility in design.

Durable polyester case material enhances longevity and performance

Non-tactile feedback provides smooth operation for an improved user experience

Momentary operating function allows for intuitive usage in various applications

Compact and lightweight design simplifies installation and space management

Extended actuator profile increases ease of use in tight spaces

Compliance with EU directives ensures a focus on safety and environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy