TE Connectivity Alcoswitch Series Push Button Switch, Push-Push, 8.99 mm Cutout, 4PDT, 28 V dc 28 V ac
- RS Stock No.:
- 476-709
- Distrelec Article No.:
- 304-53-032
- Mfr. Part No.:
- 5-1437567-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-709
- Distrelec Article No.:
- 304-53-032
- Mfr. Part No.:
- 5-1437567-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Actuator Colour | Natural | |
| Switch Operation | Push-Push | |
| Illuminated | No | |
| Panel Cutout Size | 8.99 mm | |
| Series | Alcoswitch | |
| Contact Configuration | 4PDT | |
| Terminal Type | Lug Ring | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 28V ac | |
| Actuator Style | Cap | |
| Switch Configuration | 2 Way, 4P | |
| Maximum Operating Temperature | 85°C | |
| Length | 8mm | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32 | |
| Switch Contact Current | 6A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Actuator Colour Natural | ||
Switch Operation Push-Push | ||
Illuminated No | ||
Panel Cutout Size 8.99 mm | ||
Series Alcoswitch | ||
Contact Configuration 4PDT | ||
Terminal Type Lug Ring | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 28V ac | ||
Actuator Style Cap | ||
Switch Configuration 2 Way, 4P | ||
Maximum Operating Temperature 85°C | ||
Length 8mm | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32 | ||
Switch Contact Current 6A | ||
- COO (Country of Origin):
- CN
The TE Connectivity general purpose push button switch is designed to meet the demands of versatile applications, featuring a four pole - double throw configuration that ensures dependable performance across varied settings. With its extended actuator profile, it caters to ease of operation, allowing users to engage with confidence. This innovative switch not only supports wire lug connections but also showcases exceptional build quality with a thermoset case and phenol resin actuator. Its user-friendly design is complemented by a non-tactile feedback mechanism that promotes seamless operation, while adhering to rigorous industry compliance standards. Whether it's for industrial machinery or consumer electronics, this switch promises longevity and reliability, making it an ideal choice for engineers and designers alike.
Engineered with a robust thermoset casing for enhanced durability
Extended actuator design facilitates effortless operation
Designed without snap action for a smooth push function
Operational temperature range extends from -20 to 85 °C for versatility
Constructed with silver clad copper to ensure excellent electrical conductivity
Threaded bushing style is tailored for secure mounting in various applications
Wave solder capable, accommodating diverse soldering processes
Related links
- TE Connectivity Alcoswitch Series Push Button Switch Bushing IP67, 28 V dc 28 V ac
- TE Connectivity Alcoswitch MPE Series Push Button Switch Bushing IP65, 28 V dc 28 V ac
- TE Connectivity Alcoswitch Series Push Button Switch Momentary 4.78 mm Cutout 20 V dc 20 V ac
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel Blue LED, IP67 250 V ac
- TE Connectivity Alcoswitch Series Push Button Switch Through Hole SPDT, 20 V dc 20 V ac
- TE Connectivity Alcoswitch Series Push Button Switch Panel 1 NO Green Red,
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel Green LED, IP67 250 V ac
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel Yellow LED, IP67 250 V ac
