TE Connectivity Alcoswitch Series Push Button Switch, NO, Momentary, Through Hole, 4.78 mm Cutout, SPST, 20 V dc 20 V ac

Subtotal (1 pack of 40 units)*

£198.22

(exc. VAT)

£237.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£198.22£4.956

*price indicative

RS Stock No.:
480-981
Distrelec Article No.:
304-61-670
Mfr. Part No.:
5-1437571-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Push Button Switch

Actuator Colour

Black

Switch Operation

NO, Momentary

Illuminated

No

Panel Cutout Size

4.78 mm

Series

Alcoswitch

Mount Type

Through Hole

Contact Configuration

SPST

Terminal Type

Through Hole

Contact DC Voltage

20V dc

Contact AC Voltage

20V ac

Actuator Style

Round

Switch Configuration

SPST

Switch Contact Current

400mA

Length

3.5mm

Width

2.5mm

Standards/Approvals

EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity push-button switch is engineered to provide a reliable and efficient solution for a variety of applications. Designed with a sleek, unobtrusive form factor, it is perfect for setups requiring a functional yet discreet control mechanism. Its robust structure ensures durability while maintaining a focus on performance, making it suitable for both commercial and industrial environments. The switch is particularly advantageous for those seeking a momentary action response, offering an intuitive user experience combined with precise operational feedback. With a vertical orientation and an extended actuator profile, this product affords an easy installation process alongside its user-friendly interface. Enhance your electronic systems with a component built to meet demanding operational standards, offering longevity and efficiency for your projects.

Single Pole - Single Throw configuration ensures straightforward operation

Round actuator style provides comfortable usability

Non-tactile switch feedback enhances sensitivity and reliability

Constructed with a polyamide actuator for added strength

Designed to accommodate a through-hole solder termination method for easy assembly

Ideal for use in printed circuit applications, ensuring compatibility

Vertical product orientation aids in space-saving designs

Bushing style is unthreaded to facilitate straightforward integration

Bulk packaging method ensures efficient supply for large orders

Gold over nickel plating ensures excellent conductivity and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy