TE Connectivity Alcoswitch Series Push Button Switch, Momentary, Through Hole, 5 mm Cutout, SPDT, 20 V dc 20 V ac

Subtotal (1 pack of 15 units)*

£253.35

(exc. VAT)

£304.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£253.35£16.89

*price indicative

RS Stock No.:
479-460
Distrelec Article No.:
304-61-183
Mfr. Part No.:
1825098-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Actuator Colour

Black

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

No

Panel Cutout Size

5 mm

Series

Alcoswitch

Mount Type

Through Hole

Contact Configuration

SPDT

Terminal Type

Through Hole

Contact AC Voltage

20V ac

Actuator Style

Round

Contact DC Voltage

20V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

65°C

Switch Configuration

2 Way, 1P

Length

3.5mm

Switch Contact Current

400mA

Width

3.8mm

Standards/Approvals

2016 Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32

COO (Country of Origin):
MX
The TE Connectivity general purpose push button switch is a versatile component designed to facilitate momentary operation in various applications. Featuring a single pole double throw (SPDT) configuration, this switch comes equipped with an extended actuator for enhanced usability. Crafted from high-quality materials, it ensures durability and reliable performance even under challenging conditions. The switch's compact dimensions and threaded bushing style make it ideal for integration into a wide array of devices. Whether for manufacturing, automotive, or home automation, this product provides a robust solution that meets the demands of today's modern applications.

Compact design complements various device configurations

Extended actuator facilitates user-friendly operation

Durable polyester case ensures long-lasting performance

Effective terminal seal method protects against environmental factors

Operating temperature range supports diverse working conditions

Designed for printed circuit connection for streamlined integration

Free from illumination, catering to specific application needs

Non-tactile feedback type enhances operational precision

Bulk packaging simplifies inventory management

Compliance with international regulations assures environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy