TE Connectivity Alcoswitch Series Illuminated Push Button Switch, Momentary, Panel, DPST, Green LED, IP67 250 V ac
- RS Stock No.:
- 478-275
- Distrelec Article No.:
- 304-53-046
- Mfr. Part No.:
- 5-2213772-3
- Brand:
- TE Connectivity
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-275
- Distrelec Article No.:
- 304-53-046
- Mfr. Part No.:
- 5-2213772-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | Alcoswitch | |
| Mount Type | Panel | |
| Contact Configuration | DPST | |
| Terminal Type | Lug Ring | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Actuator Style | Flush | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | DPST | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Length | 22in | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series Alcoswitch | ||
Mount Type Panel | ||
Contact Configuration DPST | ||
Terminal Type Lug Ring | ||
LED Colour Green | ||
IP Rating IP67 | ||
Actuator Style Flush | ||
Contact AC Voltage 250V ac | ||
Switch Configuration DPST | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Length 22in | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- CN
The TE Connectivity Anti-vandal switch is a robust and reliable solution designed for demanding applications. Expertly crafted with a double pole-single throw configuration, this innovative switch features a flush actuator and is illuminated for clear visibility in low-light conditions. Engineered for durability, its PBT case material ensures long-lasting performance, making it ideal for use in various environments. This switch combines functionality with a sleek design, fitting seamlessly into modern installations while providing auditory feedback during operation. With a maximum operating voltage of 250 VAC, it is built to handle various electrical demands.
Illuminated flush actuator ensures clear visibility
Constructed from durable PBT material for long-term use
Designed to operate effectively in challenging environments
Incudes an auditory feedback feature for user assurance
Vertical orientation allows for flexible installation options
Offers a momentary operating function for precise control
IP67 rating ensures protection against dust and water ingress
Low halogen content promotes environmentally friendly usage
Related links
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel Green LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV22 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity ALCOSWITCH AV22 Series Illuminated Pushbutton Panel Mount IP67 250 V
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel Blue LED, IP67 250 V ac
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel Yellow LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Green IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity ALCOSWITCH AV22 Series Illuminated Pushbutton Panel Mount White LED, IP67 250 V
