TE Connectivity Alcoswitch AV22 Series Illuminated Push Button Switch, Momentary, Bushing, DPST, IP67 250 V ac

Subtotal (1 pack of 6 units)*

£177.92

(exc. VAT)

£213.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£177.92£29.653

*price indicative

RS Stock No.:
510-003
Distrelec Article No.:
304-61-614
Mfr. Part No.:
4-2213772-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

Yes

Series

Alcoswitch AV22

Mount Type

Bushing

Contact Configuration

DPST

Terminal Type

Lug Ring

IP Rating

IP67

Contact AC Voltage

250V ac

Actuator Style

Flush

Switch Configuration

DPST

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL Report

Switch Contact Current

3A

COO (Country of Origin):
CN
The TE Connectivity Anti-vandal switch is designed for robust performance in challenging environments. With its double pole, single throw configuration, this switch provides reliable operation while being easy to install. Enhanced with a flush actuator design and illumination, it delivers functionality that is both practical and visually appealing. Its PBT case material ensures durability, making it ideally suited for applications that require resilience against environmental factors. The switch is engineered for momentary operation, allowing for precise control, and offers auditory feedback to the user. This combination of features makes it an excellent choice for both industrial and consumer electronics applications.

Engineered for durability in demanding applications

Illuminated design enhances visibility in low-light settings

Flush actuator profile promotes sleek integration into various devices

Auditory feedback provides confirmation upon actuation

Designed for easy installation with wire lug connections

Process sealed to protect against water and dust intrusion

Suitable for vertical product orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy