TE Connectivity 164SL5 Series Illuminated Push Button Switch, On-Off, Panel, 16 mm Cutout 250 V ac
- RS Stock No.:
- 478-505
- Distrelec Article No.:
- 304-59-321
- Mfr. Part No.:
- 2-1437569-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-505
- Distrelec Article No.:
- 304-59-321
- Mfr. Part No.:
- 2-1437569-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | On-Off | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | 164SL5 | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | China RoHS 2, EU ELV Directive 2000/53/EC, EU REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation On-Off | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series 164SL5 | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals China RoHS 2, EU ELV Directive 2000/53/EC, EU REACH | ||
- COO (Country of Origin):
- US
The TE Connectivity Push button switch designed to meet the essential needs of modern applications. This solution offers exceptional reliability and performance, ensuring its suitability across various environments. With its robust design, the product caters specifically to the demands of users seeking both efficiency and durability.
Crafted for enhanced performance in demanding applications
Compliant with various industry directives for environmental safety
Supports efficient maintenance operations with clear operational guidance
Backed by extensive documentation for user assurance
Designed with a focus on longevity and sustainable use
Related links
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing 1 NO/1 NC 24
- TE Connectivity 2-143756 Series Illuminated Push Button Actuator Panel 3 NO/3 NC 24 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch Bushing IP67 250 V ac
