TE Connectivity Alcoswtich Series Illuminated Push Button Switch, On-Off, Bushing, SPST, IP67 250 V ac
- RS Stock No.:
- 476-133
- Distrelec Article No.:
- 304-61-418
- Mfr. Part No.:
- 3-2317404-8
- Brand:
- TE Connectivity
Subtotal (1 box of 8 units)*
£180.77
(exc. VAT)
£216.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £180.77 | £22.596 |
*price indicative
- RS Stock No.:
- 476-133
- Distrelec Article No.:
- 304-61-418
- Mfr. Part No.:
- 3-2317404-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | On-Off | |
| Illuminated | Yes | |
| Series | Alcoswtich | |
| Mount Type | Bushing | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Round | |
| Switch Configuration | SPST | |
| Switch Contact Current | 3A | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation On-Off | ||
Illuminated Yes | ||
Series Alcoswtich | ||
Mount Type Bushing | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Round | ||
Switch Configuration SPST | ||
Switch Contact Current 3A | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- TW
The TE Connectivity anti-vandal switch represents the pinnacle of durability and design, expertly engineered to withstand rigorous operational demands. Offering a single pole - single throw configuration, this illuminated flush actuator combines functionality with aesthetic appeal, making it ideal for a diverse range of applications. Crafted with high-quality materials, the switch showcases a PBT body that ensures resilience against environmental factors, offering long-lasting performance in both indoor and outdoor settings. The unique round actuator style enhances user interaction, providing tactile feedback with every press.
Illuminated actuator enables clear visibility in low-light conditions
Vertical product orientation enhances ergonomic usability
Threaded bushing style simplifies installation and maintenance
Low halogen content promotes eco-friendly usage
Related links
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67, 20 V dc 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing 1 NO/1 NC 24
