TE Connectivity 1825491 Series Push Button Switch
- RS Stock No.:
- 472-842
- Distrelec Article No.:
- 304-59-196
- Mfr. Part No.:
- 1825491-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 400 units)*
£205.73
(exc. VAT)
£246.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £205.73 | £0.514 |
*price indicative
- RS Stock No.:
- 472-842
- Distrelec Article No.:
- 304-59-196
- Mfr. Part No.:
- 1825491-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | 1825491 | |
| Actuator Style | Push Button | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Out of Scope, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series 1825491 | ||
Actuator Style Push Button | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Out of Scope, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- KR
The TE Connectivity pushbutton latching mechanism is designed to provide reliable performance in various applications where easy actuation and secure latching are required. Combining functionality with innovation, this product stands out with its user-friendly design and robust construction, making it an ideal choice for those seeking a dependable component. Its compact size allows for seamless integration into existing systems, while its low halogen composition ensures compliance with environmental standards. Now you can enjoy peace of mind knowing that your choice of pushbutton mechanism is not only effective but also environmentally responsible.
Designed for efficient actuation and latching
Compact size allows for easy installation in tight spaces
Low halogen content ensures compliance with environmental regulations
Robust construction enhances durability and reliability
User-friendly design facilitates straightforward operation
Suitable for various application environments due to its versatile nature
Related links
- TE Connectivity 1825 Series Push Button Switch
- TE Connectivity 1977 Series Push Button Switch Screw DPDT 125 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity MPA Series Push Button Switch Bushing IP67, 28 V dc 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67, 20 V dc 250 V ac
- TE Connectivity MPS Series Push Button Switch Screw DPDT 125 V ac
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel Green LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
