TE Connectivity 1977 Series Push Button Switch, Push-Push, Screw, 6.5 mm Cutout, DPDT 125 V ac
- RS Stock No.:
- 470-460
- Distrelec Article No.:
- 304-61-211
- Mfr. Part No.:
- 1977740-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-460
- Distrelec Article No.:
- 304-61-211
- Mfr. Part No.:
- 1977740-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Colour | Natural | |
| Switch Operation | Push-Push | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | 1977 | |
| Panel Cutout Size | 6.5 mm | |
| Mount Type | Screw | |
| Contact Configuration | DPDT | |
| Terminal Type | PCB Pin | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Cap | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | DPDT | |
| Switch Contact Current | 3A | |
| Width | 2.8mm | |
| Standards/Approvals | RoHS | |
| Length | 8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Colour Natural | ||
Switch Operation Push-Push | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series 1977 | ||
Panel Cutout Size 6.5 mm | ||
Mount Type Screw | ||
Contact Configuration DPDT | ||
Terminal Type PCB Pin | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Cap | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration DPDT | ||
Switch Contact Current 3A | ||
Width 2.8mm | ||
Standards/Approvals RoHS | ||
Length 8mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Fully-fledged push button switch, designed to deliver excellent performance across a myriad of applications. Constructed with a robust epoxy resin case, this switch offers a durable solution that withstands various operational environments. The extended actuator profile allows for easy handling, ensuring user-friendly functionality. Offering a double pole-double throw configuration, it delivers reliable electrical switching capabilities. This switch is intended for applications that require a compact dimension without compromising on durability or switch quality. Ideal for hobbyists and professionals alike, its consistent performance makes it a preferred choice for modern electronic projects.
Constructed from high-quality epoxy resin for enhanced durability
Threaded bushing style provides secure mounting options
Single actuator design simplifies installation in tight spaces
Non-tactile switch feedback allows for a smooth user experience
Designed for a versatile range of applications, from general use to specialised projects
Low halogen content ensures compliance with environmental standards
Screw-on attachment method makes for a reliable mechanical connection
Bulk packaging method reduces waste and is suitable for large orders
Related links
- TE Connectivity MPS Series Push Button Switch Screw DPDT 125 V ac
- TE Connectivity Blue Series Push Button Switch Screw SPDT, 30 V dc 30 V ac
- APEM 8000 Series Miniature Push Button Switch Panel DPDT, 125 V 125 V ac
- NKK Switches EB Series Push Button Switch Panel Mount DPDT, 125 V 125 V ac
- NKK Switches EB Series Push Button Switch Panel Mount DPDT, 125 V 125 V ac
- APEM 8000 Series Push Button Switch Through Hole DPDT, 30 V dc
- RS PRO Push Button Switch Panel Mount DPDT 125 V ac
- Schurter MSM LA 19 Series Push Button Switch Panel DPDT 125 V dc 125 V ac
