TE Connectivity Blue Series Push Button Switch, Push-Push, Screw, 6.5 mm Cutout, SPDT, 30 V dc 30 V ac
- RS Stock No.:
- 467-603
- Distrelec Article No.:
- 304-61-208
- Mfr. Part No.:
- 1977738-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-603
- Distrelec Article No.:
- 304-61-208
- Mfr. Part No.:
- 1977738-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Colour | Natural | |
| Product Type | Push Button Switch | |
| Switch Operation | Push-Push | |
| Illuminated | No | |
| Series | Blue | |
| Panel Cutout Size | 6.5 mm | |
| Mount Type | Screw | |
| Contact Configuration | SPDT | |
| Terminal Type | PCB Pin | |
| Contact AC Voltage | 30V ac | |
| Actuator Style | Cap | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 30V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPDT | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, RoHS Directive 2011/65/EU Not Yet Reviewed, REACH (EC) No. 1907/2006, EU ELV Directive 2000/53/EC | |
| Width | 2.8mm | |
| Switch Contact Current | 60mA | |
| Length | 8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Colour Natural | ||
Product Type Push Button Switch | ||
Switch Operation Push-Push | ||
Illuminated No | ||
Series Blue | ||
Panel Cutout Size 6.5 mm | ||
Mount Type Screw | ||
Contact Configuration SPDT | ||
Terminal Type PCB Pin | ||
Contact AC Voltage 30V ac | ||
Actuator Style Cap | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 30V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPDT | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, RoHS Directive 2011/65/EU Not Yet Reviewed, REACH (EC) No. 1907/2006, EU ELV Directive 2000/53/EC | ||
Width 2.8mm | ||
Switch Contact Current 60mA | ||
Length 8mm | ||
- COO (Country of Origin):
- JP
The TE Connectivity Push button switch is designed with precision and reliability in mind, making it an ideal choice for diverse applications in various electronic devices. The product features a durable epoxy resin housing, ensuring longevity without compromising performance. Its innovative snap-action mechanism provides tactile feedback, enhancing user experience and operational efficiency. As part of the Alcoswitch Blue Series, it stands out for its unique actuator profile and thoughtful engineering, facilitating seamless integration into your projects. Whether you require a switch for industrial applications or consumer electronics, this model promises to meet your demands with exceptional reliability and ease of use.
The switch connection type is optimised for printed circuit connections
An extended actuator profile enhances user accessibility
Designed with a natural actuator colour for aesthetic versatility
The product offers a non-tactile switch feedback type for smooth operation
Its panel cutout size facilitates easy installation and setup
The packaging method is bulk, promoting efficiency in distribution
Related links
- TE Connectivity 1977 Series Push Button Switch Screw DPDT 125 V ac
- TE Connectivity MPS Series Push Button Switch Screw DPDT 125 V ac
- APEM SP Series Push Button Switch Panel SPDT, 30 V dc 120 V ac
- TE Connectivity ALCOSWITCH Blue Series Miniature Push Button Switch Panel SPDT, 30 V dc 125
- TE Connectivity AVH25 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- APEM 8000 Series Miniature Push Button Switch Panel SPDT 30 V dc 250 V ac
- APEM 8000 Series Push Button Switch Through Hole DPDT, 30 V dc
- Schneider Electric Harmony 9001K Series Push Button Switch 30 mm Cutout Black Green
