Lapp Cable Gland Adaptor, PG7 Exterior Thread, M12 Interior Thread, Nickel Plated Brass, SKINDICHT Series

Bulk discount available

Subtotal (1 pack of 5 units)*

£47.99

(exc. VAT)

£57.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£9.598£47.99
25 - 45£9.18£45.90
50 +£8.666£43.33

*price indicative

RS Stock No.:
405-9012
Mfr. Part No.:
52104490
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Exterior Thread Size

PG7

Interior Thread Size

M12

Material

Nickel Plated Brass

Type

Adaptor

Thread Size

PG7 → M12

Colour

Metallic

Standards Met

ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 Electrostatic Control Standards

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Series

SKINDICHT

For Use With

Used to convert from PG to Metric or Metric to PG threads

COO (Country of Origin):
DE

PG to Metric Metal Adapters


From Lapp, this PG to Metric adapter is ideal for using Metric threaded accessories in PG threads. Featuring a robust nickel plated brass construction, the adapter has a high degree of mechanical resistance.

Features and Benefits

• Allows Metric Accessories to adapt to PG Threads
• Robust Construction
• Operating Temperature of -60°C to +200°C

Applications

This SKINDICHT® MA-PG/M adapter converts from a metric outer thread to a PG inner thread, and can be used with;

• Machines
• Devices
• Housings

Alternatives

Different sizes of adaptor are available.

405-9012 is a PG7 to M12 Adaptor
405-9028 is a PG9 to M16 Adaptor
405-9034 is a PG11 to M16 Adaptor
405-9040 is a PG11 to M20 Adaptor
405-9056 is a PG13.5 to M20 Adaptor
405-9062 is a PG16 to M25 Adaptor
405-9078 is a PG21 to M25 Adaptor
405-9084 is a PG21 to M32 Adaptor
405-9090 is a PG29 to M40 Adaptor
405-9107 is a PG36 to M40 Adaptor

Related links