Lapp Cable Gland Adapter, PG13.5 Exterior Thread, M20 Interior Thread, Nickel Plated Brass, SKINDICHT Series

Bulk discount available

Subtotal (1 pack of 5 units)*

£10.40

(exc. VAT)

£12.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 20 April 2026
  • Plus 28 unit(s) shipping from 20 April 2026
  • Plus 35 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4£10.40£2.08
5 - 9£9.86£1.972
10 +£9.38£1.876

*price indicative

RS Stock No.:
405-9056
Mfr. Part No.:
52104494
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Exterior Thread Size

PG13.5

Product Type

Cable Gland Adapter

Interior Thread Size

M20

Material

Nickel Plated Brass

Sub Type

Adapter

Hazardous Area Certification

NO

Colour

Metallic

Standards/Approvals

ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 Electrostatic Control Standards

Series

SKINDICHT

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-60°C

COO (Country of Origin):
DE

LAPP Cable Gland Adaptor, 1.5 Thread Pitch, Smooth Design - SKINDICHT Series - 52104494


For straightforward installation of cable glands on your industrial wall boxes, choose this adaptor from LAPP. It's a converter with a PG13.5 outer thread and an M20 inner thread, which allows you to connect metric fittings to PG-sized equipment. Made of nickel-plated brass, this unit can withstand impact and corrosion, so you can rest assured it will deliver long service, even in harsh environments.

Features & Benefits


• Wide operating temperature range of -60°C to +200°C makes it suitable for use in extreme conditions

• Threaded design for simple and efficient installation

Applications


• Industrial lighting systems

• Robotics and automation systems

• Chemical laboratories

Can I use this cable gland adaptor outdoors?


This fitting is robustly constructed and is unaffected by UV radiation, so it's suitable for outdoor use with an appropriate cable gland.

Related links