Lapp Cable Gland Adapter, M16 Exterior Thread, M20 Interior Thread, Nickel Plated Brass, SKINDICHT ME-M Series

Bulk discount available

Subtotal (1 bag of 5 units)*

£22.21

(exc. VAT)

£26.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 4£22.21£4.442
5 +£20.44£4.088

*price indicative

RS Stock No.:
400-237
Mfr. Part No.:
52104452LF
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Exterior Thread Size

M16

Interior Thread Size

M20

Material

Nickel Plated Brass

Type

Cable Gland Adapter

Series

SKINDICHT ME-M

COO (Country of Origin):
DE
The Lapp Enlarger enables the use of cable glands with larger connection threads than the existing threaded holes in an enclosure. It effectively corrects the size difference between the cable gland’s connection thread and the threaded hole, providing flexibility in selecting a cable gland independent of the threaded hole size. Designed to withstand high chemical and mechanical stress, this enlarger is ideal for applications where compatibility between different thread sizes is required. It features a metric connection thread in accordance with DIN EN 60423 and is based on the technical information outlined in DIN IEC 62444, ensuring reliability and compatibility in various industrial setups.

Lead free
Nickel plated brass construction
Corrosion resistant
Reliable
Temperature resistant

Related links