Lapp Cable Gland Adapter, M16 Exterior Thread, G9 Interior Thread, Nickel Plated Brass, SKINDICHT MA-PG/M Series
- RS Stock No.:
- 400-266
- Mfr. Part No.:
- 52104491LF
- Brand:
- Lapp
Bulk discount available
Subtotal (1 bag of 5 units)*
£15.08
(exc. VAT)
£18.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £15.08 | £3.016 |
| 5 + | £13.87 | £2.774 |
*price indicative
- RS Stock No.:
- 400-266
- Mfr. Part No.:
- 52104491LF
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Exterior Thread Size | M16 | |
| Interior Thread Size | G9 | |
| Material | Nickel Plated Brass | |
| Type | Cable Gland Adapter | |
| Series | SKINDICHT MA-PG/M | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Exterior Thread Size M16 | ||
Interior Thread Size G9 | ||
Material Nickel Plated Brass | ||
Type Cable Gland Adapter | ||
Series SKINDICHT MA-PG/M | ||
- COO (Country of Origin):
- DE
The Lapp Adapter with PG Connection Thread serves as a versatile solution for transitioning from a PG external thread to a metric internal thread. It allows for easy compatibility between different thread types and can withstand temperatures up to +200°C. Built to endure high chemical and mechanical stress, this adapter is also suitable for outdoor use, ensuring reliable performance in demanding environments. Its robust construction makes it ideal for a wide range of applications requiring seamless thread conversion.
Lead free
Nickel plated brass construction
Nickel plated brass construction
Related links
- Lapp Cable Gland Adapter G11 Interior Thread SKINDICHT MA-PG/M Series
- Lapp Cable Gland Adapter G9 Interior Thread SKINDICHT MA-M/PG Series
- Lapp Cable Gland Adapter G21 Interior Thread SKINDICHT MA-PG/M Series
- Lapp Cable Gland Adapter G7 Interior Thread SKINDICHT MA-PG/M Series
- Lapp Cable Gland Adapter G7 Interior Thread SKINDICHT MA-M/PG Series
- Lapp Cable Gland Adapter G29 Interior Thread SKINDICHT MA-PG/M Series
- Lapp Cable Gland Adapter G21 Interior Thread SKINDICHT MA-PG/M Series
- Lapp Cable Gland Adapter G29 Interior Thread SKINDICHT MA-PG/M Series
