Lapp Cable Gland Adapter, M25 Exterior Thread, G21 Interior Thread, Nickel Plated Brass, SKINDICHT MA-PG/M Series

Bulk discount available

Subtotal (1 bag of 5 units)*

£24.14

(exc. VAT)

£28.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 4£24.14£4.828
5 +£22.21£4.442

*price indicative

RS Stock No.:
400-276
Mfr. Part No.:
52104498LF
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Exterior Thread Size

M25

Interior Thread Size

G21

Material

Nickel Plated Brass

Type

Cable Gland Adapter

Series

SKINDICHT MA-PG/M

COO (Country of Origin):
DE
The Lapp Adapter with PG Connection Thread serves as a versatile solution for transitioning from a PG external thread to a metric internal thread. It allows for easy compatibility between different thread types and can withstand temperatures up to +200°C. Built to endure high chemical and mechanical stress, this adapter is also suitable for outdoor use, ensuring reliable performance in demanding environments. Its robust construction makes it ideal for a wide range of applications requiring seamless thread conversion.

Lead free
Nickel plated brass construction

Related links