Lapp Cable Gland Adapter, PG36 Exterior Thread, M40 Interior Thread, Nickel Plated Brass, SKINDICHT Series

Bulk discount available

Subtotal (1 pack of 5 units)*

£76.64

(exc. VAT)

£91.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£15.328£76.64
25 - 45£14.564£72.82
50 +£13.788£68.94

*price indicative

RS Stock No.:
405-9107
Mfr. Part No.:
52104503
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland Adapter

Exterior Thread Size

PG36

Interior Thread Size

M40

Material

Nickel Plated Brass

Sub Type

Adapter

Hazardous Area Certification

NO

Colour

Metallic

Standards/Approvals

CE

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-60°C

Series

SKINDICHT

COO (Country of Origin):
DE

LAPP Cable Gland Adaptor, Chemical-Resistant, Knurled Design - SKINDICHT Series - 52104503


Looking for an easy way to hook up cables with mismatched threads? This cable gland adaptor from LAPP is your solution. The handy unit features a PG36 exterior thread and an interior M40 metric thread, so you can quickly get around the problem of incompatible connections. Thanks to its knurled design, you can rest assured of a good grip, even when your hands are oily.

Features & Benefits


• Nickel-plated finish stands firm against corrosion for longevity in humid locations

• Extensive operating temperature range between -60°C and +200°C makes it suitable for use in demanding environments

• Chemical resistance means it can withstand frequent cleaning

Applications


• Power utilities

• Agricultural equipment

• Automotive manufacturing

• Food and beverage industries

What metal is this cable gland adaptor made from?


A tough brass construction gives this component superior mechanical strength for an extended service life in harsh settings.

Related links