Lapp Cable Gland Adapter, PG11 Exterior Thread, M20 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS Stock No.:
- 405-9040
- Mfr. Part No.:
- 52104493
- Brand:
- Lapp
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.77
(exc. VAT)
£11.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 144 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £9.77 | £1.954 |
| 5 - 9 | £9.29 | £1.858 |
| 10 + | £8.83 | £1.766 |
*price indicative
- RS Stock No.:
- 405-9040
- Mfr. Part No.:
- 52104493
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Exterior Thread Size | PG11 | |
| Product Type | Cable Gland Adapter | |
| Interior Thread Size | M20 | |
| Material | Nickel Plated Brass | |
| Sub Type | Adapter | |
| Hazardous Area Certification | No | |
| Colour | Metallic | |
| Standards/Approvals | ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 Electrostatic Control Standards | |
| Series | SKINDICHT | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -60°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Exterior Thread Size PG11 | ||
Product Type Cable Gland Adapter | ||
Interior Thread Size M20 | ||
Material Nickel Plated Brass | ||
Sub Type Adapter | ||
Hazardous Area Certification No | ||
Colour Metallic | ||
Standards/Approvals ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 Electrostatic Control Standards | ||
Series SKINDICHT | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -60°C | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland Adaptor, PG to Metric, Corrosion Resistant - SKINDICHT Series - 52104493
Easily convert from a PG11 thread to an M20 thread with this cable gland adaptor from LAPP. It lets you conveniently connect industrial equipment of different thread types without having to change your connections. A knurled design gives you a good grip on the fitting, even in oily conditions. Thanks to a corrosion-resistant nickel-plated brass construction, this is a suitable option to use in moist or outdoor settings.
Features & Benefits
• Broad operating temperature range of -60°C to +200°C means it's suitable for extreme environments
• Resists chemicals, for compatibility with aggressive substances
• Robust design allows it to withstand a high degree of mechanical stress
Applications
• Automotive manufacturing
• Food and beverage industries
• Chemical processing plants
Is this a reducer or enlarger adaptor?
This is a reducer adaptor, so it's handy to use when your cable gland has a smaller connection thread than that of your equipment.
Related links
- Lapp Cable Gland Adapter M16 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M20 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M20 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M20 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M20 Interior Thread SKINDICHT MR-M Series
- Lapp Cable Gland Adapter M20 Interior Thread SKINDICHT MR-M Series
- Lapp Cable Gland Adapter M20 Interior Thread SKINDICHT ME-M Series
- Lapp Cable Gland Adapter M16 Interior Thread SKINDICHT Series
