Lapp Cable Gland Adapter, PG29 Exterior Thread, M40 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS Stock No.:
- 405-9090
- Mfr. Part No.:
- 52104502
- Brand:
- Lapp
Bulk discount available
Subtotal (1 pack of 5 units)*
£45.67
(exc. VAT)
£54.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 28 unit(s) shipping from 20 April 2026
- Plus 7 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £45.67 | £9.134 |
| 5 - 9 | £43.45 | £8.69 |
| 10 + | £41.05 | £8.21 |
*price indicative
- RS Stock No.:
- 405-9090
- Mfr. Part No.:
- 52104502
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Exterior Thread Size | PG29 | |
| Product Type | Cable Gland Adapter | |
| Interior Thread Size | M40 | |
| Material | Nickel Plated Brass | |
| Sub Type | Adapter | |
| Hazardous Area Certification | NO | |
| Colour | Metallic | |
| Standards/Approvals | CE | |
| Series | SKINDICHT | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Exterior Thread Size PG29 | ||
Product Type Cable Gland Adapter | ||
Interior Thread Size M40 | ||
Material Nickel Plated Brass | ||
Sub Type Adapter | ||
Hazardous Area Certification NO | ||
Colour Metallic | ||
Standards/Approvals CE | ||
Series SKINDICHT | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 200°C | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland Adaptor, 42mm Diameter, Corrosion-Resistant - SKINDICHT Series - 52104502
Got two cables with differing thread types? Quickly hook them up using this cable gland adaptor from LAPP. With an internal M40 metric thread and an external PG29 thread, it offers a convenient and time-saving solution, as there's no need to replace your cables. A tough brass construction allows the unit to withstand high mechanical loads, so it's a practical choice for harsh industrial settings.
Features & Benefits
• Smooth surface is easy to wipe clean
• Corrosion-resistant nickel plating for compatibility with moist environments
• Wide operating temperature range between -60°C and +200°C for reliable use in extreme climates
• Supplied in a pack of five, so you've got extras in your toolbox
Applications
• Material handling
• Warehouses and packaging facilities
• Transportation industry
• Water treatment plants
Can I use this cable gland adaptor outdoors?
Yes, you can. Thanks to its robust construction, this versatile adaptor is suitable for installation outdoors.
Related links
- Lapp Cable Gland Adapter PG21 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter PG36 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M40 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M40 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M40 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M40 Interior Thread SKINDICHT MR-M Series
- Lapp Cable Gland Adapter M32 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M50 Interior Thread SKINDICHT Series
