Lapp Cable Gland Adapter, PG16 Exterior Thread, M25 Interior Thread, Nickel Plated Brass, SKINDICHT Series

Bulk discount available

Subtotal (1 pack of 5 units)*

£21.25

(exc. VAT)

£25.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship
  • Plus 20 unit(s) ready to ship from another location
  • Plus 190 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£4.25£21.25
25 - 45£4.024£20.12
50 +£3.816£19.08

*price indicative

RS Stock No.:
405-9062
Mfr. Part No.:
52104496
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland Adapter

Exterior Thread Size

PG16

Interior Thread Size

M25

Material

Nickel Plated Brass

Sub Type

Adapter

Hazardous Area Certification

NO

Colour

Metallic

Standards/Approvals

ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 Electrostatic Control Standards

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-60°C

Series

SKINDICHT

COO (Country of Origin):
DE

LAPP Cable Gland Adapter, PG to Metric Thread, Nickel-Plated Brass Material - SKINDICHT Series - 52104496


Make connections in a jiffy with this cable gland adaptor from LAPP. It features a PG outer thread and a metric inner thread to make life easy when you're hooking up components with different thread sizes. A nickel-plated brass construction provides the robustness and corrosion resistance you need for use in harsh or humid settings. This metal also withstands mechanical stress and can take knocks and bumps without showing dents.

Features & Benefits


• Wide operating temperature range between -60°C and +200°C, making it suitable for extreme locations

• Can be used indoors or outdoors to suit your system's needs

• Resists chemicals for safe use in washrooms and abrasive environments

Applications


• Industrial machinery

• Instrumentation

• Data and communication centres

Will this adaptor interfere with the function of nearby electronic devices?


This adaptor emits minimal ESD, which means it's unlikely to interfere with electronic devices positioned nearby.

Related links