Lapp Cable Gland Adapter, PG11 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.49

(exc. VAT)

£7.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 185 unit(s) shipping from 20 April 2026
  • Plus 160 unit(s) shipping from 20 April 2026
  • Plus 525 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£1.298£6.49
25 - 45£1.232£6.16
50 +£1.168£5.84

*price indicative

RS Stock No.:
405-9034
Mfr. Part No.:
52104492
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Exterior Thread Size

PG11

Product Type

Cable Gland Adapter

Interior Thread Size

M16

Material

Nickel Plated Brass

Sub Type

Adapter

Hazardous Area Certification

NO

Colour

Metallic

Standards/Approvals

ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 Electrostatic Control Standards

Minimum Operating Temperature

-60°C

Series

SKINDICHT

Maximum Operating Temperature

200°C

COO (Country of Origin):
DE

LAPP Cable Gland Adaptor, PG11 Exterior Thread Size, M16 Interior Thread Size - SKINDICHT Series - 52104492


Use this cable gland adaptor from LAPP to connect up equipment with incompatible thread sizes. It has an exterior thread size of PG11 and an interior thread size of M16 to create a secure join between standard metric and Panzergewinde connectors. Made from nickel-plated brass, it's mechanically strong and resistant to corrosion and wear. This makes it a durable option to use on cables and entry points in industrial environments.

Features & Benefits


• Screw-on fitting makes it quick and easy to install and remove

• Increases equipment compatibility and reduces the need for replacements

• Converts threads from metric to PG or PG to metric for versatility

Applications


• Panels and enclosures

• Industrial networking

• Automation and process control

What temperatures can I use this cable gland adaptor in?


This cable gland adaptor has a wide operating temperature range between -60°C and +200°C, so it performs reliably in harsh conditions.

Related links