Lapp Cable Gland Adapter, M32 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT MR-M Series

Subtotal (1 bag of 5 units)*

£104.30

(exc. VAT)

£125.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£104.30£20.86

*price indicative

RS Stock No.:
400-112
Mfr. Part No.:
52101969LF
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Exterior Thread Size

M32

Interior Thread Size

M16

Material

Nickel Plated Brass

Type

Cable Gland Adapter

Series

SKINDICHT MR-M

COO (Country of Origin):
DE
The Lapp Hexagonal Reducer enables the use of cable glands with smaller connection threads than the existing threaded holes in enclosures. It corrects the size difference between the cable gland’s connection thread and the threaded hole, offering flexibility in selecting a cable gland regardless of the hole size in the enclosure. The reducer features a mounted O-ring, which enhances the protection class (IP rating) of the cable gland by ensuring a secure seal to the enclosure, providing higher protection against dust and water ingress.

Lead free
Nickel plated brass construction

Related links