Lapp Cable Gland Adapter, PG21 Exterior Thread, M25 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS Stock No.:
- 405-9078
- Mfr. Part No.:
- 52104498
- Brand:
- Lapp
Bulk discount available
Subtotal (1 pack of 5 units)*
£26.35
(exc. VAT)
£31.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 87 unit(s) shipping from 20 April 2026
- Plus 30 unit(s) shipping from 20 April 2026
- Plus 38 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £26.35 | £5.27 |
| 5 - 9 | £25.03 | £5.006 |
| 10 + | £23.72 | £4.744 |
*price indicative
- RS Stock No.:
- 405-9078
- Mfr. Part No.:
- 52104498
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Exterior Thread Size | PG21 | |
| Product Type | Cable Gland Adapter | |
| Interior Thread Size | M25 | |
| Material | Nickel Plated Brass | |
| Sub Type | Adapter | |
| Hazardous Area Certification | NO | |
| Colour | Metallic | |
| Standards/Approvals | CE | |
| Series | SKINDICHT | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Exterior Thread Size PG21 | ||
Product Type Cable Gland Adapter | ||
Interior Thread Size M25 | ||
Material Nickel Plated Brass | ||
Sub Type Adapter | ||
Hazardous Area Certification NO | ||
Colour Metallic | ||
Standards/Approvals CE | ||
Series SKINDICHT | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 200°C | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland Adapter, PG to Metric Type, Metal - SKINDICHT Series - 52104498
Save time when hooking up equipment with different thread types using this cable gland adapter from LAPP. It lets you quickly connect a PG-threaded instrument to equipment with a metric thread, which removes the hassle of having to change your connectors. A robust nickel-plated brass construction makes the unit resistant to corrosion and wear, so it's suitable to use in harsh environments.
• Compatible with extreme settings, thanks to a wide operating temperature range between -60°C and +200°C
• Comes in a pack of five that you can store and use when needed
• Smooth metal surface is easy to clean
Applications
• Telecommunication and data centres
• Food and beverage industries
• Industrial automation
How do I install this adaptor?
This cable gland adaptor is easy to install – simply screw it into a compatible hole.
PG to Metric Metal Adapters
From Lapp, this PG to Metric adapter is ideal for using Metric threaded accessories in PG threads. Featuring a robust nickel plated brass construction, the adapter has a high degree of mechanical resistance.
Features and Benefits
• Allows Metric Accessories to adapt to PG Threads
• Robust Construction
• Operating Temperature of -60°C to +200°C
Applications
This SKINDICHT® MA-PG/M adapter converts from a metric outer thread to a PG inner thread, and can be used with;
• Machines
• Devices
• Housings
Alternatives
Different sizes of adaptor are available.
• 405-9012 is a PG7 to M12 Adaptor
• 405-9028 is a PG9 to M16 Adaptor
• 405-9034 is a PG11 to M16 Adaptor
• 405-9040 is a PG11 to M20 Adaptor
• 405-9056 is a PG13.5 to M20 Adaptor
• 405-9062 is a PG16 to M25 Adaptor
• 405-9078 is a PG21 to M25 Adaptor
• 405-9084 is a PG21 to M32 Adaptor
• 405-9090 is a PG29 to M40 Adaptor
• 405-9107 is a PG36 to M40 Adaptor
Related links
- Lapp Cable Gland Adapter M32 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter PG29 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter PG16 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M25 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M25 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M25 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M20 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M25 Interior Thread SKINDICHT MR-M Series
