APC Kit Accessory for use with APC Easy UPS On-Line SRV 19

Subtotal (1 unit)*

£33.32

(exc. VAT)

£39.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.32

*price indicative

RS Stock No.:
904-535
Mfr. Part No.:
SRVRK2
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Accessory

Accessory Type

Kit

For Use With

APC Easy UPS On-Line SRV 19

Standards/Approvals

No

Width

58.5mm

Length

88mm

Depth

900mm

COO (Country of Origin):
CN
The APC mounting kit provides robust support for a range of rack-mounted applications, designed to ensure safe and efficient installation in demanding environments.

High-quality mounting hardware ensures durability and stability

Rack-mounted design optimises space in your installation

Compatible with Easy UPS On-Line range for versatile use

Lightweight at 2.95 kg facilitates ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy