APC Kit Accessory for use with APC Easy UPS On-Line SRV 19
- RS Stock No.:
- 904-534
- Mfr. Part No.:
- SRVRK1
- Brand:
- APC
Subtotal (1 unit)*
£29.16
(exc. VAT)
£34.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.16 |
*price indicative
- RS Stock No.:
- 904-534
- Mfr. Part No.:
- SRVRK1
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Accessory | |
| Accessory Type | Kit | |
| For Use With | APC Easy UPS On-Line SRV 19 | |
| Length | 42.6mm | |
| Standards/Approvals | No | |
| Depth | 700mm | |
| Width | 41.4mm | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Accessory | ||
Accessory Type Kit | ||
For Use With APC Easy UPS On-Line SRV 19 | ||
Length 42.6mm | ||
Standards/Approvals No | ||
Depth 700mm | ||
Width 41.4mm | ||
- COO (Country of Origin):
- CN
The APC mounting kit designed for efficient installation in rack systems, ensuring secure positioning and support for essential power protection systems in unstable power conditions.
Constructed from high-quality materials for long-lasting durability
Rack-mounted configuration optimises space and system accessibility
Includes comprehensive mounting hardware for a hassle-free setup
User manual provided for straightforward installation guidance
Related links
- APC Kit Accessory for use with APC Easy UPS On-Line SRV 19
- APC Cartridge Replacement Battery Cartridge for use with Smart-UPS On-Line
- APC Easy UPS SRV 300V Input UPS Power Supply SRV10KRILRK 10 kW Rack 2 min 3 Outlets
- APC SRV 230V Input Uninterruptible power supply Easy UPS 6 kW Tower
- APC Easy UPS SRV 300V Input Uninterruptible power supply SRV6KRIRK 900 W Rack 2 h 6 Outlets
- APC Easy UPS SRV 300V Input UPS Power Supply SRV2KRIRK-E 1.8 kW Rack 3 min 4 Outlets
- APC Easy UPS SRV 300V Input UPS Power Supply SRV2KRILRK-E 1.8 kW Rack 29 min 4 Outlets
- APC Easy UPS SRV 300V Input UPS Power Supply SRV10KIL 10 kW Tower 2 min 3 Outlets


