APC Cartridge Replacement Battery Cartridge for use with Smart-UPS On-Line
- RS Stock No.:
- 797-786
- Mfr. Part No.:
- APCRBC152
- Brand:
- APC
Subtotal (1 unit)*
£736.86
(exc. VAT)
£884.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 02 December 2026
- Plus 6 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £736.86 |
*price indicative
- RS Stock No.:
- 797-786
- Mfr. Part No.:
- APCRBC152
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Accessory Type | Cartridge | |
| Product Type | Replacement Battery Cartridge | |
| For Use With | Smart-UPS On-Line | |
| Depth | 762mm | |
| Length | 76mm | |
| Width | 210mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand APC | ||
Accessory Type Cartridge | ||
Product Type Replacement Battery Cartridge | ||
For Use With Smart-UPS On-Line | ||
Depth 762mm | ||
Length 76mm | ||
Width 210mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- PH
The APC Replacement Battery Cartridge is a dedicated power solution designed specifically for compatible APC Uninterruptible Power Supply systems. It features a sealed lead-acid battery type that ensures reliable backup power and a leak-proof design for safe operation.
Operates within a temperature range of 0 to 40 °C
Includes a standard manufacturer warranty of 2 years
Related links
- APC Cartridge Replacement Battery Cartridge for use with UPS
- APC Cartridge Replacement Battery Cartridge for use with Back-UPS Pro
- APC Cartridge Replacement Battery Cartridge for use with Uninterruptible Power Supply
- APC Replacement Battery Cartridge Replacement Battery Cartridge for use with APC UPS
- APC Replacement Battery Cartridge Replacement Battery Cartridge for use with UPS
- APC UPS Replacement Battery Cartridge for use with Smart UPS, APC Series
- APC Replacement Battery Cartridge UPS Replacement Battery Cartridge for use with UPS, Smart-UPS
- APC UPS Replacement Battery Cartridge for use with Smart-UPS XL 24V, Smart-UPS Series
