APC Cartridge Replacement Battery Cartridge for use with Uninterruptible Power Supply

Subtotal (1 unit)*

£243.13

(exc. VAT)

£291.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£243.13

*price indicative

RS Stock No.:
797-799
Mfr. Part No.:
APCRBCV202
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Replacement Battery Cartridge

Accessory Type

Cartridge

For Use With

Uninterruptible Power Supply

Standards/Approvals

RoHS Compliant

Depth

98.6mm

Length

64.8mm

Width

150.9mm

COO (Country of Origin):
CN
The APC Replacement Battery Cartridge is a dedicated power solution designed specifically for compatible APC Uninterruptible Power Supply systems. It features a sealed lead-acid battery type that ensures reliable backup power and a leak-proof design for safe operation.

Operates within a temperature range of 0 to 40 °C

Includes a standard manufacturer warranty of 2 years

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy