APC Easy UPS SRV 300V Input UPS Power Supply, 2000 VA, SRV2KRIRK-E 1.8 kW Rack 3 min 4 Outlets
- RS Stock No.:
- 797-926
- Mfr. Part No.:
- SRV2KRIRK-E
- Brand:
- APC
Subtotal (1 unit)*
£863.15
(exc. VAT)
£1,035.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £863.15 |
*price indicative
- RS Stock No.:
- 797-926
- Mfr. Part No.:
- SRV2KRIRK-E
- Brand:
- APC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model Number | SRV2KRIRK-E | |
| Product Type | UPS Power Supply | |
| Sub Type | Uninterruptible Power Supply (UPS) | |
| VA Rating | 2000VA | |
| Output Voltage | 230V | |
| Input Voltage | 300V | |
| Mount Type | Rack | |
| Power | 1.8kW | |
| Backup Time | 3min | |
| Number of Outlets | 4 | |
| Series | Easy UPS SRV | |
| Length | 86mm | |
| Width | 438mm | |
| Standards/Approvals | EN/IEC 62040-2:2018 | |
| Depth | 462mm | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model Number SRV2KRIRK-E | ||
Product Type UPS Power Supply | ||
Sub Type Uninterruptible Power Supply (UPS) | ||
VA Rating 2000VA | ||
Output Voltage 230V | ||
Input Voltage 300V | ||
Mount Type Rack | ||
Power 1.8kW | ||
Backup Time 3min | ||
Number of Outlets 4 | ||
Series Easy UPS SRV | ||
Length 86mm | ||
Width 438mm | ||
Standards/Approvals EN/IEC 62040-2:2018 | ||
Depth 462mm | ||
- COO (Country of Origin):
- CN
The APC Easy UPS Uninterruptible Power Supply designed to deliver reliable backup power for critical IT and industrial applications. It ensures continuous operation during outages and stabilizes voltage fluctuations to protect sensitive equipment.
Battery type sealed lead-acid maintenance-free
Operating temperature range 0 to 40 °C
Related links
- APC Easy UPS SRV 300V Input UPS Power Supply SRV2KRILRK-E 1.8 kW Rack 29 min 4 Outlets
- APC Easy UPS SRV 285V Input UPS Power Supply SRV2KI-E 1.8 kW Tower 3 min 4 Outlets
- APC Easy UPS SRV 300V Input Uninterruptible power supply SRVL2KRILRK 1.8 kW Rack 1 h 6 Outlets
- APC Easy UPS SRV 285V Input UPS Power Supply SRV2KIL-E 1.8 kW Tower 21 min 4 Outlets
- APC Easy UPS SRV 300V Input UPS Power Supply SRV1KRIRK-E 900 W Rack 3 min 3 Outlets
- APC Easy UPS SRV 300V Input UPS Power Supply SRV1KRILRK-E 900 W Rack 21 min 4 Outlets
- APC Easy UPS SRV 300V Input UPS Power Supply SRV10KRILRK 10 kW Rack 2 min 3 Outlets
- APC Easy UPS SRV 300V Input UPS Power Supply SRV3KRIRK-E 2.7 kW Rack 2 min 7 Outlets
