APC 400V Input Rack Mount Uninterruptible Power Supply, 20kVA (16kW), SURT20KRMXLI

Subtotal (1 unit)*

£15,229.29

(exc. VAT)

£18,275.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15,229.29

*price indicative

RS Stock No.:
648-055
Mfr. Part No.:
SURT20KRMXLI
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Model

SURT20KRMXLI

Power Rating

16kW

VA Rating

20kVA

Output Voltage

240V

Input Voltage

400V

Mounting Type

Rack Mount

COO (Country of Origin):
PH
The APC Smart Uninterruptible Power Supply is a rack-mount model with a power capacity of 20kVA and operates at 230V. It is designed to provide reliable and stable backup power for critical systems in data centers and industrial applications.

IP20 protection rated
EN/IEC 62040 2 2018 standard

Related links