APC 240V Input Rack Uninterruptible power supply, 3 kVA, SMX3000HV 2700 W Smart-UPS X

Subtotal (1 unit)*

£2,540.04

(exc. VAT)

£3,048.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,540.04

*price indicative

RS Stock No.:
648-070
Mfr. Part No.:
SMX3000HV
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Uninterruptible power supply

Model Number

SMX3000HV

VA Rating

3kVA

Output Voltage

240V

Input Voltage

240V

Mount Type

Rack

Power

2700W

Number of Outlets

10

Width

17.8cm

Standards/Approvals

EN/IEC 62040-1:2019/A11:2021 EN/IEC 62040-2:2006/AC:2006 EN/IEC 62040-2:2018

Series

Smart-UPS X

Length

6450000.00mm

Depth

48.3cm

COO (Country of Origin):
PH
The APC Smart Uninterruptible Power Supply is a line-interactive model featuring a versatile rack/tower convertible design for flexible installation. It includes a network card for remote monitoring and management, enhancing system control and accessibility. Additionally, the UPS offers extended runtime capabilities, providing longer backup power during outages to ensure continuous operation of critical equipment.

USB compatible

CE EAC certifications

EN/IEC 62040 2 2018 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy