APC 230V Input Rack Uninterruptible power supply, 3 kVA, SRTL3000RM4UXLI 2700 W Smart-UPS On-Line

Subtotal (1 unit)*

£5,456.62

(exc. VAT)

£6,547.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,456.62

*price indicative

RS Stock No.:
648-048
Mfr. Part No.:
SRTL3000RM4UXLI
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Model Number

SRTL3000RM4UXLI

Product Type

Uninterruptible power supply

Sub Type

Double Conversion Online

VA Rating

3kVA

Output Voltage

230V

Input Voltage

230V

Mount Type

Rack

Power

2700W

Number of Outlets

8

Series

Smart-UPS On-Line

Width

43.2cm

Standards/Approvals

PSTI, CE, UK

Length

8100000.00mm

Depth

63.9cm

COO (Country of Origin):
PH
The APC Smart Uninterruptible Power Supply is an on-line model designed to deliver continuous, clean 230V power with a pure sine wave output, ensuring optimal performance for sensitive equipment. It is CE marked, indicating compliance with European safety and quality standards.

IP20 protection rated

CE UK PSTI certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy