APC 240V Input Rack Mount Uninterruptible Power Supply, 3kVA (2.7kW), SRT3000RMXLI
- RS Stock No.:
- 648-075
- Mfr. Part No.:
- SRT3000RMXLI
- Brand:
- APC
Subtotal (1 unit)*
£3,486.48
(exc. VAT)
£4,183.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,486.48 |
*price indicative
- RS Stock No.:
- 648-075
- Mfr. Part No.:
- SRT3000RMXLI
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model | SRT3000RMXLI | |
| Power Rating | 2.7kW | |
| VA Rating | 3kVA | |
| Output Voltage | 240V | |
| Input Voltage | 240V | |
| Mounting Type | Rack Mount | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model SRT3000RMXLI | ||
Power Rating 2.7kW | ||
VA Rating 3kVA | ||
Output Voltage 240V | ||
Input Voltage 240V | ||
Mounting Type Rack Mount | ||
- COO (Country of Origin):
- PH
The APC Smart Uninterruptible Power Supply is an on-line model designed to deliver continuous, clean 230V power with a pure sine wave output, ensuring optimal performance for sensitive equipment. It is CE marked, indicating compliance with European safety and quality standards.
IP20 protection rated
CE UK PSTI certifications
CE UK PSTI certifications
Related links
- APC 240V Input Rack Mount Uninterruptible Power Supply SRTL3000RMXLI-NC
- APC 240V Input Rack Mount Uninterruptible Power Supply SMT3000RMI2UNC
- APC 240V Input Rack Mount Uninterruptible Power Supply SMX3000HV
- APC 240V Input Rack Mount Uninterruptible Power Supply SRT3000XLW-IEC
- APC 230V Input Rack Mount Uninterruptible Power Supply SRTL3000RM4UXLI
- APC 230V Input Rack Mount Uninterruptible Power Supply SRTL3000RM4UXLI-NC
- APC 240V Input Rack Mount Uninterruptible Power Supply SMTL3000RMI2UCNC
- APC 240V Input Rack Mount Uninterruptible Power Supply SRTG10KXLI
