APC 240V Input Rack Uninterruptible power supply, 10 kVA, SRTG10KXLI 10000 W Smart-UPS On-Line

Subtotal (1 unit)*

£7,805.21

(exc. VAT)

£9,366.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7,805.21

*price indicative

RS Stock No.:
648-036
Mfr. Part No.:
SRTG10KXLI
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Model Number

SRTG10KXLI

Product Type

Uninterruptible power supply

Sub Type

Double Conversion Online

VA Rating

10kVA

Current

3A

Output Voltage

240V

Input Voltage

240V

Mount Type

Rack

Power

10000W

Number of Outlets

3

Depth

68cm

Standards/Approvals

EN/IEC 62040-2:2006/AC:2006, EN/IEC 62040-1:2019/A11:2021, EN/IEC 62040-2:2018

Width

44cm

Series

Smart-UPS On-Line

Length

7940000.00mm

COO (Country of Origin):
CN
The APC Smart Uninterruptible Power Supply is an on-line model designed to provide continuous and clean power with zero transfer time. It features a sine wave output for high-quality power suitable for sensitive equipment. The UPS includes a network card for remote monitoring and management but comes without a rail kit. This ensures reliable power protection and easy integration into networked environments.

IP20 protection rated

CE UKCA certifications

EN/IEC 62040 2 2018 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy