APC 415V Input Rack Uninterruptible power supply, 10 kVA, SRT10KXLI 10 kW Smart-UPS On-Line

Subtotal (1 unit)*

£9,707.06

(exc. VAT)

£11,648.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9,707.06

*price indicative

RS Stock No.:
648-073
Mfr. Part No.:
SRT10KXLI
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Uninterruptible power supply

Model Number

SRT10KXLI

Sub Type

Double Conversion Online

VA Rating

10kVA

Output Voltage

240V

Input Voltage

415V

Mount Type

Rack

Power

10kW

Number of Outlets

10

Depth

71.5cm

Length

6000000.00mm

Standards/Approvals

EN/IEC 62040-1:2019/A11:2021, EN/IEC 62040-2:2006/AC:2006, EN/IEC 62040-2:2018

Width

26.3cm

Series

Smart-UPS On-Line

COO (Country of Origin):
PH
The APC Smart Uninterruptible Power Supply is an on-line model designed to deliver continuous, clean 230V power with a pure sine wave output, ensuring optimal performance for sensitive equipment. It is CE marked, indicating compliance with European safety and quality standards.

IP20 protection rated

CE certification

USB compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy