APC 230V Input Rack Uninterruptible power supply, 10000 VA, Easy UPS 10 kW
- RS Stock No.:
- 247-2066
- Mfr. Part No.:
- SRVS10KRILRK
- Brand:
- APC
Subtotal (1 unit)*
£5,295.86
(exc. VAT)
£6,355.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,295.86 |
*price indicative
- RS Stock No.:
- 247-2066
- Mfr. Part No.:
- SRVS10KRILRK
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Uninterruptible power supply | |
| Model Number | Easy UPS | |
| Sub Type | UPS | |
| VA Rating | 10000VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mount Type | Rack | |
| Power | 10kW | |
| Width | 43.8cm | |
| Depth | 61.5cm | |
| Standards/Approvals | EN/IEC 62040-2, EN/IEC 62040-1 | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Uninterruptible power supply | ||
Model Number Easy UPS | ||
Sub Type UPS | ||
VA Rating 10000VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mount Type Rack | ||
Power 10kW | ||
Width 43.8cm | ||
Depth 61.5cm | ||
Standards/Approvals EN/IEC 62040-2, EN/IEC 62040-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The APC Uninterruptible power supply is an easy UPS On Line that provides essential power protection for unstable power conditions and ensuring consistent and reliable connectivity at the most critical moments. It is also with extended runtime battery pack and rail kit.
Main Input Voltage is 230 V
Output connector type is Hard wire 3 wire (H N + E) 1
Colour is black
Control panel is of multifunction LCD status and control console
Mounting mode is rack mounted
Mounting position is Horizontal
Related links
- APC 230V Input Stand Alone Uninterruptible power supply Easy UPS 10 kW
- APC 230V Input Stand Alone Uninterruptible power supply Easy UPS 10 kW Easy UPS SRVS
- APC 230V Input Rack Uninterruptible power supply Easy UPS 2.4 kW Easy UPS SRVS
- APC 230V Input Rack Uninterruptible power supply Easy UPS 1.6 kW Easy UPS SRVS
- APC 230V Input Rack Uninterruptible power supply Easy UPS 6 kW
- APC 230V Input Rack Uninterruptible power supply Easy UPS 800 W Easy UPS SRVS
- APC 230V Input Stand Alone Uninterruptible power supply Easy UPS 1.4 kW Easy UPS SMVS
- APC 230V Input Stand Alone Uninterruptible power supply Easy UPS 2.4 kW Easy UPS SRVS
