APC 230V Input Rack Mount Uninterruptible Power Supply, 1500VA (900W), Smart-UPS
- RS Stock No.:
- 201-0846
- Distrelec Article No.:
- 301-18-588
- Mfr. Part No.:
- SMC1500I-2UC
- Brand:
- APC
Subtotal (1 unit)*
£1,047.10
(exc. VAT)
£1,256.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,047.10 |
*price indicative
- RS Stock No.:
- 201-0846
- Distrelec Article No.:
- 301-18-588
- Mfr. Part No.:
- SMC1500I-2UC
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model | Smart-UPS | |
| Power Rating | 900W | |
| VA Rating | 1500VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mounting Type | Rack Mount | |
| Number of Outlets | 4 | |
| Current Rating | 6.5A | |
| Length | 43.2mm | |
| Width | 8.6mm | |
| Depth | 47.7mm | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model Smart-UPS | ||
Power Rating 900W | ||
VA Rating 1500VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mounting Type Rack Mount | ||
Number of Outlets 4 | ||
Current Rating 6.5A | ||
Length 43.2mm | ||
Width 8.6mm | ||
Depth 47.7mm | ||
- COO (Country of Origin):
- VN
APC Uninterruptible Power Supply, 900W Power Rating, 2U Rack Height - SMC1500I-2UC
Feeling powerless during brief blackouts at work? Take charge with this uninterruptible power supply from APC. It has a built-in battery that keeps your critical devices running during an outage, so electrical interruptions don't trip up your productivity. A quick 3-hour charge time ensures it's ready for action in a flash, while an LCD screen and navigation keys mean it's a doddle to configure. As on-battery and low-battery alarms alert you to situation changes, you can easily stay on top of the unit's status. The SmartConnect port supports remote monitoring, so you can keep a close eye on your equipment at all times. A power rating of 900W gives you plenty of juice to keep your applications running without a hiccup.
APC Smart-UPS Uninterruptible Power Supplies - SMC1500I-2UC
• Supplied with brackets for convenient rack mounting
• RJ45 and USB ports for ease of connection to other devices
• Compact dimensions of 86 (H) x 432 (W) x 477mm (D) to take up minimal space in your setup
• RJ45 and USB ports for ease of connection to other devices
• Compact dimensions of 86 (H) x 432 (W) x 477mm (D) to take up minimal space in your setup
Applications
• Servers
• Point-of-sale equipment
• Routers and hubs
• Network switches
• Point-of-sale equipment
• Routers and hubs
• Network switches
The Schneider - APC Smart Uninterruptible Power Supply (UPS) runs with an operating voltage range of 180 to 287 V. It has maintenance free sealed lead acid battery with suspended electrolyte battery type. This UPS includes documentation CD , installation guide , rack mounting brackets , USB cable.
Can I replace the battery of this UPS?
Audible alarm
0 to 40°C operating temperature
0 to 3000 meters storage Elevation
LCD display
0 to 40°C operating temperature
0 to 3000 meters storage Elevation
LCD display
Yes. You can install a replacement battery cartridge (247-2044) to extend the lifespan of this UPS.
Related links
- APC 230V Input Stand Alone Uninterruptible Power Supply Smart-UPS
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS SRT
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS SRT
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS SRT
- APC 230V Input Rack Mount 1500VA (1.2kW), Smart-UPS X
- APC 230V Input Stand Alone Uninterruptible Power Supply Smart-UPS SRT
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS SRT
