APC 230V Input Rack Mount Uninterruptible Power Supply, 1500VA (1.35kW), Smart-UPS SRT
- RS Stock No.:
- 215-3260
- Distrelec Article No.:
- 301-08-617
- Mfr. Part No.:
- SRTL1500RMXLI
- Brand:
- APC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-3260
- Distrelec Article No.:
- 301-08-617
- Mfr. Part No.:
- SRTL1500RMXLI
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model | Smart-UPS SRT | |
| Power Rating | 1.35kW | |
| VA Rating | 1500VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mounting Type | Rack Mount | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model Smart-UPS SRT | ||
Power Rating 1.35kW | ||
VA Rating 1500VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mounting Type Rack Mount | ||
- COO (Country of Origin):
- PH
Schneider Electric
The Schneider Electric APC Smart-UPS SRT Li-Ion 1500VA RM 230V has 8 socket outlets. It includes 1 lead-acid battery.
CE, RCM, VDE & EAC certified
RoHS compliant
Available in black colour
Operating temperature range from 0 °C to 40 °C
RoHS compliant
Available in black colour
Operating temperature range from 0 °C to 40 °C
Related links
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS SRT
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS SRT
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS SRT
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS SRT
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS SRT
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS
- APC 230V Input Rack Mount Uninterruptible Power Supply, 1500VA (1.35kW)
- APC 230V Input Rack Mount 1500VA (1.2kW), Smart-UPS X
